
NPN bipolar junction transistor for surface mount applications. Features a 12V collector-emitter breakdown voltage (VCEO) and a continuous collector current of 6.5A. Offers a maximum power dissipation of 4.46W and a transition frequency of 260MHz. Packaged in a 3-pin SOT-89 case, this lead-free and RoHS compliant component operates within a temperature range of -55°C to 150°C.
Sign in to ask questions about the Diodes ZXTN25012EZTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXTN25012EZTA technical specifications.
| Package/Case | SOT-89-3 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | 38mV |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | 270mV |
| Continuous Collector Current | 6.5A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 260MHz |
| Gain Bandwidth Product | 260MHz |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 6.5A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.46W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 4.46W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 260MHz |
| Weight | 0.004603oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTN25012EZTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
