
NPN Silicon Bipolar Junction Transistor (BJT) for surface mount applications. Features a 5A maximum collector current and 15V collector-emitter breakdown voltage. Operates with a 240MHz transition frequency and offers a maximum power dissipation of 1.81W. Packaged in a 3-pin SOT-23 (TO-236-3) plastic/epoxy case, this component is lead-free and RoHS compliant, suitable for operation between -55°C and 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZXTN25015DFHTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 215mV |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 240MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.81W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 240MHz |
| DC Rated Voltage | 15V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTN25015DFHTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
