
NPN bipolar junction transistor featuring a 6A continuous collector current and 20V collector-emitter breakdown voltage. This surface-mount device, housed in a SOT-89 package, offers a 215MHz transition frequency and a maximum power dissipation of 4.46W. It operates across a temperature range of -55°C to 150°C and is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes ZXTN25020DZTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXTN25020DZTA technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 270mV |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 215MHz |
| Gain Bandwidth Product | 215MHz |
| Height | 1.6mm |
| Length | 4.6mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.46W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 4.46W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 215MHz |
| Weight | 0.001834oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTN25020DZTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
