
The ZXTN25040DZTA is a surface mount NPN transistor with a maximum collector current of 5A and a maximum breakdown voltage of 40V. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 4.46W. The transistor is packaged in a TO-243AA case and is available in quantities of 1000 on tape and reel.
Sign in to ask questions about the Diodes ZXTN25040DZTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXTN25040DZTA technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 130V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 260mV |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 190MHz |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.46W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 190MHz |
| Weight | 0.001834oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTN25040DZTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
