
The ZXTN4000ZTA is a surface mount NPN bipolar junction transistor with a maximum collector current of 1A and a maximum power dissipation of 1.5W. It has a collector base voltage of 60V and is packaged in the SOT-89 package. The transistor has a minimum current gain of 60 and is RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Diodes ZXTN4000ZTA technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Emitter Base Voltage (VEBO) | 7V |
| Height | 1.6mm |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTN4000ZTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
