
NPN bipolar junction transistor (BJT) for small signal applications. Features a 200V collector-emitter breakdown voltage and 1A continuous collector current. Housed in a SOT-89 surface mount package, this silicon transistor operates from -55°C to 150°C with a maximum power dissipation of 1.5W. Lead-free and REACH SVHC compliant.
Sign in to ask questions about the Diodes ZXTN4006ZTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXTN4006ZTA technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 200V |
| Collector Emitter Breakdown Voltage | 200V |
| Collector-emitter Voltage-Max | 200V |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 7V |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 200V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.001834oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTN4006ZTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
