
NPN bipolar junction transistor (BJT) for surface mount applications. Features a 15V collector-emitter voltage, 5A continuous collector current, and 2450mW power dissipation. Housed in a compact 2mm x 2mm DFN EP package with 3 pins and a 0.65mm pin pitch. Offers a minimum DC current gain of 200 and a maximum transition frequency of 120MHz. Operates across a wide temperature range from -55°C to 150°C.
Diodes ZXTN617MA technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.58 |
| Seated Plane Height (mm) | 0.6 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 40V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 15V |
| Maximum DC Collector Current | 5A |
| Maximum Power Dissipation | 2450mW |
| Minimum DC Current Gain | 200@10mA@2V|300@200mA@2V|200@3A@2V|150@5A@2V |
| Maximum Transition Frequency | 120(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes ZXTN617MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.