
NPN bipolar junction transistor (BJT) for small signal applications. Features a 4A continuous collector current and a 50V collector-emitter breakdown voltage. Offers a 165MHz gain bandwidth product and a low 320mV collector-emitter saturation voltage. Packaged in a DFN2020B-3 surface-mount plastic package, this silicon transistor operates from -55°C to 150°C.
Sign in to ask questions about the Diodes ZXTN619MATA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXTN619MATA technical specifications.
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 320mV |
| Collector-emitter Voltage-Max | 320mV |
| Continuous Collector Current | 4A |
| Emitter Base Voltage (VEBO) | 7.5V |
| Gain Bandwidth Product | 165MHz |
| Height | 0.58mm |
| Lead Free | Lead Free |
| Length | 2.08mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 4A |
| Max Frequency | 165MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.45W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 165MHz |
| Width | 2.075mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTN619MATA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
