Sign in to ask questions about the Diodes ZXTN649FTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXTN649FTA technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 35V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 3A |
| Emitter Base Voltage (VEBO) | 7V |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 725mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTN649FTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
