
PNP Silicon Bipolar Junction Transistor (BJT) for surface mount applications. Features a maximum collector current of 2A and a collector-emitter breakdown voltage of 100V. Offers a transition frequency of 142MHz and a maximum power dissipation of 4.46W. Packaged in a 3-pin SOT-89, this lead-free component operates from -55°C to 150°C.
Sign in to ask questions about the Diodes ZXTP19100CZTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXTP19100CZTA technical specifications.
| Package/Case | SOT-89-3 |
| Collector Base Voltage (VCBO) | -110V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | -220mV |
| Collector-emitter Voltage-Max | 295mV |
| Emitter Base Voltage (VEBO) | -7V |
| Gain Bandwidth Product | 142MHz |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 2A |
| Max Frequency | 142MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.46W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 142MHz |
| Weight | 0.004603oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTP19100CZTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.