
PNP Silicon Bipolar Junction Transistor (BJT) for surface mount applications. Features a continuous collector current of -3.5A and a collector-emitter breakdown voltage of 20V. Offers a minimum DC current gain (hFE) of 300 and a transition frequency of 110MHz. Packaged in a 6-pin SOT-23 case, this component is RoHS and REACH SVHC compliant. Maximum power dissipation is 1.7W.
Sign in to ask questions about the Diodes ZXTP2006E6TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXTP2006E6TA technical specifications.
| Package/Case | SOT-23-6 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | -110mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 130mV |
| Continuous Collector Current | -3.5A |
| Current Rating | -3.5A |
| Emitter Base Voltage (VEBO) | 7.5V |
| Frequency | 110MHz |
| Gain Bandwidth Product | 110MHz |
| Height | 1.3mm |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 3.5A |
| Max Frequency | 110MHz |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 110MHz |
| DC Rated Voltage | -20V |
| Weight | 0.000529oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTP2006E6TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
