
PNP Silicon Bipolar Junction Transistor (BJT) for surface mount applications. Features a 30V Collector Emitter Breakdown Voltage (VCEO), 5.5A continuous collector current, and 110MHz transition frequency. This 1-element transistor offers a minimum hFE of 100 and a low collector emitter saturation voltage of -175mV. Encased in a SOT-89 package, it operates from -55°C to 150°C and has a maximum power dissipation of 2.1W. Lead-free and RoHS compliant.
Sign in to ask questions about the Diodes ZXTP2008ZTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXTP2008ZTA technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | -175mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 175mV |
| Current Rating | -5.5A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 110MHz |
| Gain Bandwidth Product | 110MHz |
| Height | 1.6mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 5.5A |
| Max Frequency | 110MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 110MHz |
| DC Rated Voltage | -30V |
| Weight | 0.001834oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTP2008ZTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
