
PNP Silicon Bipolar Junction Transistor (BJT) for surface mount applications. Features a 100V collector-emitter breakdown voltage and a continuous collector current of -3.5A. Offers a maximum power dissipation of 2.1W and a transition frequency of 125MHz. Packaged in a SOT-89 case, this lead-free and RoHS compliant component operates from -55°C to 150°C.
Sign in to ask questions about the Diodes ZXTP2013ZTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXTP2013ZTA technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 140V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | -240mV |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | -3.5A |
| Current Rating | -3.5A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 125MHz |
| Gain Bandwidth Product | 125MHz |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 3.5A |
| Max Frequency | 125MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 125MHz |
| DC Rated Voltage | -100V |
| Weight | 0.001834oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTP2013ZTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
