
PNP Silicon Bipolar Junction Transistor (BJT) in a SOT-23 package. Features a 15V collector-emitter breakdown voltage (VCEO) and a maximum collector current of 6A. Offers a typical collector-emitter saturation voltage of -190mV and a gain bandwidth product of 270MHz. Designed for surface mounting with a maximum power dissipation of 1.81W and operates across a temperature range of -55°C to 150°C. This component is RoHS and REACH SVHC compliant.
Diodes ZXTP23015CFHTA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | -190mV |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 190mV |
| Current Rating | -6A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 270MHz |
| Gain Bandwidth Product | 270MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 6A |
| Max Frequency | 270MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.81W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.81W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 270MHz |
| DC Rated Voltage | -15V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTP23015CFHTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
