
PNP Silicon Bipolar Junction Transistor, surface mountable in a SOT-223 package. Features a maximum collector current of 6A and a collector-emitter breakdown voltage of 20V. Offers a collector-emitter saturation voltage of -355mV and a gain bandwidth product of 290MHz. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 5.3W. Lead-free and RoHS compliant.
Sign in to ask questions about the Diodes ZXTP25020DGTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXTP25020DGTA technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | -355mV |
| Collector-emitter Voltage-Max | 355mV |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 290MHz |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 6A |
| Max Frequency | 290MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.3W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 290MHz |
| Weight | 0.000282oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTP25020DGTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
