
PNP Silicon Bipolar Junction Transistor (BJT) for surface mount applications. Features a 3A continuous collector current and 40V collector-emitter breakdown voltage. Offers a 270MHz transition frequency and a low -350mV collector-emitter saturation voltage. Packaged in a SOT-89 case, this component operates from -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Diodes ZXTP25040DZTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXTP25040DZTA technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | -350mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 350mV |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 270MHz |
| Gain Bandwidth Product | 270MHz |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 3A |
| Max Frequency | 270MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.46W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 4.46W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 270MHz |
| Weight | 0.001834oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTP25040DZTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
