The ZXTP4001ZTA is a PNP transistor with a collector base voltage of 60V and a maximum collector current of 1A. It features a TO-243AA package and is designed for surface mount applications. The transistor has a maximum operating temperature of 150°C and a maximum power dissipation of 1.5W. It is compliant with Reach SVHC regulations and is available in a tape and reel packaging format with a quantity of 1000 units per reel.
Sign in to ask questions about the Diodes ZXTP4001ZTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXTP4001ZTA technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Emitter Base Voltage (VEBO) | 7V |
| hFE Min | 60 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| Series | ZXTN400 |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTP4001ZTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.