
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 1A maximum collector current and 100V collector-emitter breakdown voltage. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 1.5W. Packaged in a SOT-89 surface mount case, this component is supplied on tape and reel.
Sign in to ask questions about the Diodes ZXTP4003ZTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXTP4003ZTA technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Emitter Base Voltage (VEBO) | 7V |
| Height | 1.6mm |
| hFE Min | 60 |
| Length | 4.6mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTP4003ZTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
