
PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 70V collector-emitter voltage and 2.7A continuous collector current. Offers a maximum power dissipation of 2450mW. Housed in a compact 3-pin DFN EP package (2mm x 2mm x 0.58mm) with a 0.65mm pin pitch. Minimum DC current gain ranges from 300 to 40 across specified current and voltage conditions. Operates within a temperature range of -55°C to 150°C.
Diodes ZXTP722MA technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.58 |
| Seated Plane Height (mm) | 0.6 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 70V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 70V |
| Maximum DC Collector Current | 2.7A |
| Maximum Power Dissipation | 2450mW |
| Minimum DC Current Gain | 300@10mA@5V|300@100mA@5V|175@1A@5V|[email protected]@5V |
| Maximum Transition Frequency | 180(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes ZXTP722MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.