
Fixed positive LDO regulator offering a stable 5V output voltage with a 50mA maximum output current. Features a wide 10V to 100V input voltage range and operates efficiently with a 900uA quiescent current. Designed for surface mounting in a TO-252 package, this bipolar regulator boasts a 45dB PSRR and a maximum power dissipation of 2.3W. Operating temperature range spans from -40°C to 125°C, with AEC-Q101 automotive qualification.
Diodes ZXTR2005K-13 technical specifications.
| Accuracy | 10% |
| Package/Case | TO-252 |
| Height | 2.26mm |
| Length | 6.7mm |
| Max Input Voltage | 100V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 2.3W |
| Max Supply Current | 900uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTR2005K-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
