
Fixed positive LDO regulator offering a stable 5V output voltage with a maximum output current of 38mA. Features a wide input voltage range from 10V to 100V and a low quiescent current of 900µA. Designed for surface mount applications with a compact SOT-89 package (1.6mm height, 4.6mm length, 2.6mm width). Operates across a temperature range of -40°C to 125°C with a maximum power dissipation of 1.7W. This component is RoHS and REACH SVHC compliant, suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZXTR2005Z-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 10% |
| Package/Case | SOT-89 |
| Height | 1.6mm |
| Length | 4.6mm |
| Max Input Voltage | 100V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 38mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTR2005Z-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
