
Fixed positive linear voltage regulator (LDO) with a 5V output voltage. Features a 10% accuracy and a maximum output current of 38mA. Operates with a minimum input voltage of 10V and a maximum input voltage of 100V. Housed in a SOT-89 surface mount package, measuring 4.6mm in length, 2.6mm in width, and 1.6mm in height. Offers a maximum power dissipation of 1.7W and a quiescent current of 900uA. Compliant with RoHS and REACH SVHC standards, suitable for automotive applications.
Sign in to ask questions about the Diodes ZXTR2005Z-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXTR2005Z-7 technical specifications.
| Accuracy | 10% |
| Package/Case | SOT-89 |
| Height | 1.6mm |
| Length | 4.6mm |
| Max Input Voltage | 100V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 1.7W |
| Max Supply Current | 900uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 38mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTR2005Z-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
