Fixed positive linear voltage regulator (LDO) with an 8.2V output voltage. Features a 55mA maximum output current and a wide 12V to 100V input voltage range. Operates from -40°C to 125°C with a quiescent current of 900uA. Housed in a TO-252-3 surface mount package, measuring 6.7mm x 6.2mm x 2.26mm. Offers 38dB PSRR and is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes ZXTR2008K-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXTR2008K-13 technical specifications.
| Accuracy | 10% |
| Package/Case | TO-252-3 |
| Height | 2.26mm |
| Length | 6.7mm |
| Max Input Voltage | 100V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Min Output Voltage | 8.2V |
| Max Power Dissipation | 2.3W |
| Max Supply Current | 900uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 55mA |
| Output Type | Fixed |
| Output Voltage | 8.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTR2008K-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
