
Fixed positive LDO regulator offering an 8.2V output voltage with ±10% accuracy. Features a maximum input voltage of 100V and a minimum of 12V, supporting up to 30mA of output current. Operates across a wide temperature range from -40°C to 125°C. Packaged in a SOT-89 surface mount case, measuring 4.6mm x 2.6mm x 1.6mm. Includes AEC-Q101 qualification and is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes ZXTR2008Z-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXTR2008Z-13 technical specifications.
| Accuracy | 10% |
| Package/Case | SOT-89 |
| Height | 1.6mm |
| Length | 4.6mm |
| Max Input Voltage | 100V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Min Output Voltage | 8.2V |
| Max Power Dissipation | 1.7W |
| Max Supply Current | 900uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 42mA |
| Output Type | Fixed |
| Output Voltage | 8.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTR2008Z-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
