
Fixed positive LDO regulator offering an 8.2V output voltage with a maximum output current of 30mA. Features a wide input voltage range from 12V to 100V and operates across a temperature range of -40°C to 125°C. Housed in a SOT-89 surface mount package, this bipolar device boasts a maximum power dissipation of 1.7W. Compliant with REACH SVHC and RoHS standards, it is supplied in tape and reel packaging.
Sign in to ask questions about the Diodes ZXTR2008Z-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXTR2008Z-7 technical specifications.
| Accuracy | 10% |
| Package/Case | SOT-89 |
| Height | 1.6mm |
| Length | 4.6mm |
| Max Input Voltage | 100V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 8.2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTR2008Z-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
