
Positive fixed output linear voltage regulator with a 12V output voltage and 30mA output current. Features a 10% accuracy, 1.7W maximum power dissipation, and a quiescent current of 900µA. Operates with a minimum input voltage of 15V and a maximum input voltage of 100V, across an operating temperature range of -40°C to 125°C. Packaged in a SOT-89 surface mount case, measuring 4.6mm in length, 2.6mm in width, and 1.6mm in height. This RoHS compliant component is supplied on tape and reel in quantities of 2500.
Sign in to ask questions about the Diodes ZXTR2012Z-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXTR2012Z-13 technical specifications.
| Accuracy | 10% |
| Package/Case | SOT-89 |
| Height | 1.6mm |
| Length | 4.6mm |
| Max Input Voltage | 100V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 470mA |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTR2012Z-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
