
Positive fixed 12V linear voltage regulator with a 47mA output current. Features a 3V dropout voltage and 10% accuracy, operating from a 15V to 100V input range. Housed in a SOT-89 surface mount package, this component offers a maximum power dissipation of 1.7W and a quiescent current of 900uA. Designed for automotive applications, it operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZXTR2012Z-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 10% |
| Package/Case | SOT-89 |
| Dropout Voltage | 3V |
| Height | 1.6mm |
| Length | 4.6mm |
| Max Input Voltage | 100V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 47mA |
| Min Output Voltage | 12V |
| Max Power Dissipation | 1.7W |
| Max Supply Current | 900uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 47mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTR2012Z-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
