The ZXTR2105FF-7 is a 3-terminal linear voltage regulator with a nominal output voltage of 5V, a maximum output current of 15mA, and a maximum input voltage range of 7V to 60V. It is packaged in a SOT-23-3 package and has an operating temperature range of -65°C to 150°C. The device is compliant with AEC-Q100 screening level.
Diodes ZXTR2105FF-7 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F3 |
| Width | 1.65 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.015 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -65 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.