
PNP Bipolar Junction Transistor (BJT) for small signal applications. Features a maximum collector current of 1.25A and a collector-emitter breakdown voltage of 12V. Operates with a transition frequency of 220MHz and a maximum power dissipation of 885mW. Packaged in a SOT-23-6 surface mount configuration, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZXTS1000E6TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Collector Base Voltage (VCBO) | 12V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 240mV |
| Current Rating | -1.25A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 220MHz |
| Height | 1.3mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 1.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 885mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 220MHz |
| DC Rated Voltage | -12V |
| Weight | 0.000529oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTS1000E6TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
