
The ZXTS1000E6TC is a PNP transistor in a SOT-23-6 package, suitable for surface mount applications. It has a collector base voltage of 12V and a maximum collector current of 1.25A. The transistor can handle a maximum power dissipation of 885mW and operates within a temperature range of -55°C to 125°C. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZXTS1000E6TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Collector Base Voltage (VCBO) | 12V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 240mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 220MHz |
| Height | 1.3mm |
| Length | 3.1mm |
| Max Collector Current | 1.25A |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 885mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 220MHz |
| Weight | 0.000529oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTS1000E6TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
