
The ZXTS1000NE6TA is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 12V and a maximum collector current of 1.25A. It has a maximum power dissipation of 885mW and a transition frequency of 220MHz. The transistor is packaged in a SOT-23-6 package and is available on a tape and reel. The device is not lead-free and has a maximum collector-emitter voltage of 240mV. It is suitable for use in a variety of applications, including general-purpose switching and amplification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZXTS1000NE6TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 240mV |
| Current Rating | -1.25A |
| Lead Free | Contains Lead |
| Max Collector Current | 1.25A |
| Max Power Dissipation | 885mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Transition Frequency | 220MHz |
| DC Rated Voltage | -12V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXTS1000NE6TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.