The DIH-134 is a 1 Form A DC DC MOSFET solid state relay with a maximum input voltage of 1.5V and a maximum input current of 24mA. It has a maximum output voltage of 30.3V and a maximum output current of 0.5A. The relay is designed for DC input and DC output, with an I/O isolation voltage of 400V. It is suitable for use in a variety of applications, including AC and DC output circuits.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 1.5V |
| I/O Isolation Voltage | 400V |
| Maximum Output Voltage | 30.3V |
| Maximum Input Current | 24mA |
| Maximum Output Current | 0.5A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Circuit Arrangement | 1 Form A |
| RoHS Version | 2002/95/EC |