
The 1.5KE170A is a unidirectional surge suppressor with a clamping voltage of 234V and a peak pulse power of 1.5kW. It features a reverse breakdown voltage of 162V and a reverse standoff voltage of 145V. The device has a leakage current of 5uA and is RoHS compliant. It is available in a through hole package and is suitable for operating temperatures between -50°C and 175°C.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 234V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 162V |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | Yes |
| RoHS | Compliant |