
Bidirectional transient voltage suppression diode with 1.5kW peak pulse power and 2.6A peak pulse current. Features a 418V reverse breakdown voltage, 376V reverse standoff voltage, and 602V clamping voltage. Operates across a -50°C to 175°C temperature range with a low 5uA leakage current. Through-hole mount, single element design, packaged on tape and reel, and RoHS compliant.
Diotec 1.5KE440CA technical specifications.
| Clamping Voltage | 602V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 418V |
| Reverse Standoff Voltage | 376V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec 1.5KE440CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
