Sign in to ask questions about the Diotec 1.5SMC250A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diotec 1.5SMC250A technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 344V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec 1.5SMC250A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.