
Bidirectional TVS diode with 1.5kW peak pulse power and 602V clamping voltage. Features an SMC package, operating temperature range of -50°C to 150°C, and is RoHS compliant. Ideal for surge suppression in power distribution applications.
Diotec 1.5SMC440CA technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 602V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec 1.5SMC440CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
