
Reverse Repetitive Voltage Max. (Vrrm) V = 600 / Forward Current (If) A = 1 / Configuration = Single / Forward Voltage (Vf) V = 1.1 / Reverse Recovery Time (trr) us = 1.5 / Peak Non-Repetitive Surge Current (Itsm) A = 27 / Reverse Current uA = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 175 / Package Type = DO-41 / Pins = 2 / Mounting Type = Through Hole / Packaging = Ammo Pack / Length mm = 5.1 / Reflow Temperature Max. °C = 260
Diotec 1N4005 technical specifications.
| Package/Case | 600 |
| Packaging | Ammo Pack |
| Polarity | Standard |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec 1N4005 to view detailed technical specifications.
No datasheet is available for this part.
