This silicon rectifier diode features a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. It has a JEDEC package code of DO-204AC and is available in a 2-pin axial package. The diode element material is silicon and it is a single element rectifier diode. The maximum reverse voltage is 600 volts.
Diotec 1N4005GP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diotec 1N4005GP to view detailed technical specifications.
No datasheet is available for this part.