
Surface mount rectifier diode, single element, silicon construction. Features a maximum repetitive reverse voltage of 75V and a forward continuous current of 0.15A. Operates across a wide temperature range from -55°C to 150°C, with a peak non-repetitive surge current capability of 2A. Packaged in tape and reel, this RoHS compliant component weighs 30mg.
Sign in to ask questions about the Diotec 1N4148W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diotec 1N4148W technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| RoHS Compliant | Yes |
| Weight | 30mg |
| RoHS | Compliant |
Download the complete datasheet for Diotec 1N4148W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
