
Surface mount rectifier diode featuring a single silicon element. Delivers 150mA forward current with a 75V reverse voltage rating. Maximum repetitive reverse voltage is 100V, and maximum reverse current is 1A. Operates across a wide temperature range from -55°C to 150°C. RoHS compliant and housed in a plastic package with a height of 1.1mm.
Sign in to ask questions about the Diotec 1N4148WS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diotec 1N4148WS technical specifications.
| Element Configuration | Single |
| Forward Current | 150mA |
| Height | 1.1mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 1A |
| Reverse Voltage | 75V |
| RoHS Compliant | Yes |
| Weight | 20mg |
| RoHS | Compliant |
Download the complete datasheet for Diotec 1N4148WS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
