General purpose rectifier diode, featuring a single silicon element and a 2-terminal dual configuration. This component offers a maximum repetitive peak reverse voltage of 75V and a maximum forward current of 0.125A. Maximum power dissipation is rated at 0.15W. Operating temperature range spans from -65°C to 150°C.
Diotec 1N4148WT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.