Zener Voltage V = 18 / Zener Current mA = 264 / Configuration = Single / Zener Impedance Ohm = 2.5 / Power Dissipation (Pd) W = 5 / Reverse Current nA = 500 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-201 / Pins = 2 / Mounting Type = Through Hole / Packaging = Ammo Pack / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Test Current mA = 70 / Thermal Resistance K/W = 25
Diotec 1N5355B technical specifications.
| Package/Case | 201 |
| Impedance | 2.5R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Weight | 988mg |
| RoHS | Compliant |
No datasheet is available for this part.
