This RoHS compliant zener diode features a silicon element and unidirectional polarity. It has a maximum power dissipation of 5 watts and operates within a temperature range of -55°C to 200°C. The diode is packaged in a DO-201 plastic package with 2 pins.
Sign in to ask questions about the Diotec 1N5376B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diotec 1N5376B technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diotec 1N5376B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.