
This axial standard recovery rectifier is designed for 50/60 Hz rectification and polarity protection in industrial-grade applications. It is rated for 50 V repetitive peak reverse voltage and 3.0 A maximum average forward rectified current. The device supports a maximum junction temperature of 175 °C and has a forward voltage of 1.20 V at 3.0 A. Peak forward surge current is 180 A at 50 Hz and 200 A at 60 Hz, and leakage current is specified as 5.000 µA at 25 °C and 50 V. The product page identifies the package as DO-201 and lists RoHS and REACH compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diotec 1N5400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 201 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec 1N5400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
