
Configuration = Single / Peak Average Forward Current (If(AV)) A = 1 / Reverse Repetitive Voltage Max. (Vrrm) V = 20 / Forward Voltage (Vf) mV = 750 / Reverse Current Max. mA = 10 / Capacitance pF = 80 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-15 / Pins = 2 / Mounting Type = Through Hole / Packaging = Ammo Pack / Thermal Resistance K/W = 45 / Reflow Temperature Max. °C = 260
Diotec 1N5817 technical specifications.
| Package/Case | DO-15 |
| Mount | Axial |
| RoHS Compliant | Yes |
| Weight | 434mg |
| RoHS | Compliant |
Download the complete datasheet for Diotec 1N5817 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
