
This wire-leaded PNP bipolar transistor is housed in a TO-92 package and rated for 60 V collector-emitter voltage and 600 mA DC collector current. It dissipates up to 0.625 W and is qualified to 150 °C junction temperature. DC current gain is specified as 200 at VCE = 10 V and IC = 150 mA. Collector saturation voltage is 300 mV at IC = 150 mA and IB = 15 mA, and gain-bandwidth product is 250 MHz at IC = 20 mA and VCE = 20 V. The part is listed as industrial grade and RoHS/REACH compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diotec 2N2907A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diotec 2N2907A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.