
This PNP silicon bipolar transistor is supplied as a single device in a TO-92 wire-lead package. It is rated for 150 V collector-emitter voltage, 600 mA DC collector current, and 0.625 W power dissipation. The maximum junction temperature is 150 °C. The manufacturer lists a DC current gain of 60 at VCE = 5 V and IC = 10 mA, a collector saturation voltage of 500 mV at IC = 50 mA and IB = 5 mA, and a 100 MHz gain-bandwidth product. RoHS and REACH compliant status is shown on the product page.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diotec 2N5401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diotec 2N5401 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diotec 2N5401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.