
NPN bipolar transistor in a TO-92 wire-leaded package for control and signal-processing applications. It is rated for 160 V collector-emitter voltage, 600 mA DC collector current, and 0.625 W power dissipation. The device provides DC current gain of 80 at VCE = 5 V and IC = 10 mA, collector saturation voltage of 200 mV at IC = 50 mA and IB = 5 mA, and gain-bandwidth product of 100 MHz at IC = 10 mA and VCE = 10 V. It is qualified to Industrial Grade operation with a maximum junction temperature of 150 °C and is not listed as ESD sensitive.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diotec 2N5551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diotec 2N5551 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diotec 2N5551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.