The Diotec 3EZ200 is a unidirectional silicon zener diode with a maximum operating temperature of 150°C. It features a DO-204AC package with 2 terminals in an axial configuration. This zener diode has a maximum power dissipation of 3 watts and is constructed with a single silicon element.
Sign in to ask questions about the Diotec 3EZ200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diotec 3EZ200 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diotec 3EZ200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.