
Bridge Rectifier Diode, 1 Phase, 1A, 80V V(RRM), Silicon, 8.30 X 6.40 MM, 2.50 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DIP-4
Diotec B40S technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 40A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec B40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.